857-021-425-103

Heilind Number:EDA857-021-425-103
Manufacturer:EDAC
Manufacturer Number:857-021-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-425-103

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. Featuring a single row layout with 21 positions, each contact is made of high-quality Copper Alloy, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB application requiring secure board-to-board connectivity. Upgrade to the ultimate in performance and reliability with our High Temp Card Edge Connector.