857-021-425-107

Heilind Number:EDA857-021-425-107
Manufacturer:EDAC
Manufacturer Number:857-021-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-425-107

Detailed Description

Engineered for high temperature applications, this Card Edge Connector is a reliable solution for seamless board-to-board connections. With a sleek black finish, it not only offers a sleek aesthetic but also boasts a robust design, featuring UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. The 21 positions, spaced at a pitch of .156 inches, ensure efficient and secure connectivity. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial environments. Its straight mount orientation and single row configuration make installation a breeze, while its 5A amperage rating ensures reliable performance. Perfect for use in various electronic applications, this connector is a must-have for any PCB assembly project.