857-021-425-108

Heilind Number:EDA857-021-425-108
Manufacturer:EDAC
Manufacturer Number:857-021-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-425-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in PCB setups, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row layout and 21 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly between -40 and 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your setup today with this essential component.