857-021-427-102

Heilind Number:EDA857-021-427-102
Manufacturer:EDAC
Manufacturer Number:857-021-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-427-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black, designed for optimal performance in demanding environments. Featuring a single row with 21 positions and a pitch of .156 inches, it offers secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability and durability even in extreme conditions. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Perfect for high-density PCB layouts, this straight-mount connector guarantees seamless integration and consistent performance. Upgrade your design with this essential component for seamless data transmission.