857-021-427-104

Heilind Number:EDA857-021-427-104
Manufacturer:EDAC
Manufacturer Number:857-021-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-427-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sleek housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 21 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise assembly is facilitated. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connection solutions with this essential component.