857-021-427-107

Heilind Number:EDA857-021-427-107
Manufacturer:EDAC
Manufacturer Number:857-021-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-427-107

Detailed Description

Enhance your device's connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this black connector features a single row layout with 21 positions for seamless PCB integration. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high performance and resilience. Upgrade your connectivity game with this essential component.