857-021-427-108

Heilind Number:EDA857-021-427-108
Manufacturer:EDAC
Manufacturer Number:857-021-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-427-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 21 positions, it ensures seamless connectivity for your electronic components. The contact material, crafted from durable Copper Alloy, guarantees reliable power transmission. Operating flawlessly within a wide temperature range from -40 to 105°C, it's perfect for industrial applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board. The straight mount orientation simplifies installation, while the 5A amperage rating ensures efficient power delivery. Trust in our top-quality connector for seamless Board to Board PCB connections.