857-021-427-112

Heilind Number:EDA857-021-427-112
Manufacturer:EDAC
Manufacturer Number:857-021-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-427-112

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Engineered for reliability, it features copper alloy contacts and a rugged UL 94V-0 Polyphenylene Sulfide housing. With a single row design and a pitch of .156 inches, it accommodates 21 positions for seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing ensure easy installation and secure connections. Trust in its 5A amperage rating and robust construction for efficient and durable performance. Elevate your PCB assembly with this essential component.