857-021-431-102

Heilind Number:EDA857-021-431-102
Manufacturer:EDAC
Manufacturer Number:857-021-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-431-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed to withstand extreme temperatures, this black connector is a reliable choice for demanding environments. With a 5 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing, it guarantees safe and efficient performance. Featuring a single row layout with 21 positions and copper alloy contacts, it ensures seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly between -40 and 105 °C, it's perfect for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.