857-021-431-103

Heilind Number:EDA857-021-431-103
Manufacturer:EDAC
Manufacturer Number:857-021-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-431-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in high-temperature environments. With a single row of 21 copper alloy contacts, it offers reliable power transmission at 5A. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a must-have for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.