857-021-431-107

Heilind Number:EDA857-021-431-107
Manufacturer:EDAC
Manufacturer Number:857-021-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-431-107

Detailed Description

Introducing the High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire resistance. With a single row configuration and 21 positions, it offers efficient connectivity for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Whether you're a seasoned professional or a DIY enthusiast, trust in the High Temp Card Edge Connector for seamless and reliable connections.