857-021-431-112

Heilind Number:EDA857-021-431-112
Manufacturer:EDAC
Manufacturer Number:857-021-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-431-112

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a single row of 21 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees reliability and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Trust in this connector for efficient and long-lasting connectivity in your projects.