857-021-441-101

Heilind Number:EDA857-021-441-101
Manufacturer:EDAC
Manufacturer Number:857-021-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-441-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row of 21 copper alloy contacts, it offers reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Whether you need it for industrial machinery or telecommunications equipment, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Make the switch to superior connectivity with our high-temp Card Edge Connector.