857-021-441-102

Heilind Number:EDA857-021-441-102
Manufacturer:EDAC
Manufacturer Number:857-021-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-441-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a single row configuration and 21 copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. Featuring a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for demanding industrial environments. Elevate your PCB connectivity with this essential component.