857-021-441-112

Heilind Number:EDA857-021-441-112
Manufacturer:EDAC
Manufacturer Number:857-021-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-441-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and 21 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our Connector to deliver the high-quality, high-temp performance you need.