857-021-445-102

Heilind Number:EDA857-021-445-102
Manufacturer:EDAC
Manufacturer Number:857-021-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-445-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust performance even in high-temperature conditions. With a single row layout and 21 positions, it facilitates seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in industrial and electronic devices. Upgrade your connectivity solutions with this essential component.