857-021-445-104

Heilind Number:EDA857-021-445-104
Manufacturer:EDAC
Manufacturer Number:857-021-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-445-104

Detailed Description

Upgrade your high-temperature electronic connections with our versatile Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 21 positions, ensuring seamless connectivity. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable operation even in extreme conditions. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation offers easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in this black connector for robust and secure board-to-board connections in your projects.