857-021-445-112

Heilind Number:EDA857-021-445-112
Manufacturer:EDAC
Manufacturer Number:857-021-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-445-112

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. Boasting 21 positions and a 5A amperage rating, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace uses. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this essential component.