857-021-447-101

Heilind Number:EDA857-021-447-101
Manufacturer:EDAC
Manufacturer Number:857-021-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-447-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a single row layout and 21 positions, it ensures efficient power delivery with a 5A capacity. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration, while its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Explore its potential in enhancing connectivity in your projects today.