857-021-447-102

Heilind Number:EDA857-021-447-102
Manufacturer:EDAC
Manufacturer Number:857-021-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-447-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for peak performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, this connector ensures reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. Boasting twenty-one positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its durability and efficiency for your board-to-board PCB connections.