857-021-447-103

Heilind Number:EDA857-021-447-103
Manufacturer:EDAC
Manufacturer Number:857-021-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-447-103

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Its robust UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a single row featuring 21 positions, this connector offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, this black connector, with a straight mount orientation, guarantees a secure and efficient connection every time. Elevate your connectivity solutions with this essential component.