857-021-447-104

Heilind Number:EDA857-021-447-104
Manufacturer:EDAC
Manufacturer Number:857-021-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-447-104

Detailed Description

Discover the cutting-edge technology of our High Temp Card Edge Connector, crafted for exceptional performance in demanding environments. Its sleek black design not only adds a touch of sophistication but also ensures durability with a housing material made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 21 positions, this connector guarantees seamless connectivity in your PCB setups. The contact material, composed of Copper Alloy, guarantees reliable conductivity at all times. With a pitch of .156 inches and a row spacing of .2 inches, precise integration is effortless. Its straight mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for high-temperature applications. Explore the future of connectivity with this essential component, designed to elevate your electronic projects to new heights.