857-021-447-107

Heilind Number:EDA857-021-447-107
Manufacturer:EDAC
Manufacturer Number:857-021-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-447-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this connector features 21 positions in a single row, ensuring seamless connectivity. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust durability even in the most demanding environments. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our Connector for optimal performance and longevity in your PCB setups.