857-021-447-108

Heilind Number:EDA857-021-447-108
Manufacturer:EDAC
Manufacturer Number:857-021-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-447-108

Detailed Description

Discover the ultimate solution for high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for performance in demanding environments, this connector boasts a durable construction with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. Its single-row design features 21 positions with a pitch of .156 inches, ensuring reliable connectivity. With an operating temperature range of -40 to 105°C, it's perfect for industrial applications where heat resistance is crucial. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for efficient and durable board-to-board connections in your projects.