857-021-453-102

Heilind Number:EDA857-021-453-102
Manufacturer:EDAC
Manufacturer Number:857-021-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-453-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 21 positions with a .156-inch pitch and .2-inch row spacing, ensuring secure and efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability even in high-temperature environments ranging from -40 to 105 °C. Perfect for seamless integration, its right-angle mount orientation offers versatility in various applications. Elevate your connectivity solutions with this essential component.