857-021-453-104

Heilind Number:EDA857-021-453-104
Manufacturer:EDAC
Manufacturer Number:857-021-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-453-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliability in demanding environments, it boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contact material ensures efficient power transmission, catering to an amperage of 5 A. With a single row layout featuring 21 positions at a pitch of .156 inches, it offers seamless integration on your board. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.