857-021-453-107

Heilind Number:EDA857-021-453-107
Manufacturer:EDAC
Manufacturer Number:857-021-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-453-107

Detailed Description

Enhance your high-temperature PCB connectivity with this Black Card Edge Connector. Designed for durability and reliability, it features a single row with 21 positions for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures robust performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient installation. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation allows for convenient placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its quality and performance for seamless data and power transmission in your electronic devices.