857-021-453-108

Heilind Number:EDA857-021-453-108
Manufacturer:EDAC
Manufacturer Number:857-021-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-453-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 21 positions, it offers seamless connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it facilitates easy installation on your circuit board. With an operating temperature range of -40 to 105°C, this connector guarantees stable functionality even in extreme conditions. Upgrade your PCB setup with this essential component for seamless and efficient performance.