857-021-453-112

Heilind Number:EDA857-021-453-112
Manufacturer:EDAC
Manufacturer Number:857-021-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-453-112

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and aesthetics. With a single row layout and 21 positions, it offers seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, with a current rating of 5 A. The right-angle mount orientation and a pitch of .156 inches make for easy installation, while the generous operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your PCB connections with this essential component.