857-021-454-101

Heilind Number:EDA857-021-454-101
Manufacturer:EDAC
Manufacturer Number:857-021-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-454-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 21 positions, it offers seamless integration for your board-to-board connections. The durable copper alloy contacts ensure a stable and efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-saving installations, its right-angle mount orientation maximizes efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality and performance to elevate your electronic designs.