857-021-454-102

Heilind Number:EDA857-021-454-102
Manufacturer:EDAC
Manufacturer Number:857-021-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-454-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your circuitry, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and 21 positions, it offers ample room for efficient data transmission. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing provide reliable connections, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring durability and performance. Elevate your connectivity game with this essential component.