857-021-454-104

Heilind Number:EDA857-021-454-104
Manufacturer:EDAC
Manufacturer Number:857-021-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-454-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in extreme environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in the harshest conditions. With a single row layout featuring 21 copper alloy contact positions, it offers optimal signal transfer and power delivery. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component, a vital addition to any electronics or power system.