857-021-454-107

Heilind Number:EDA857-021-454-107
Manufacturer:EDAC
Manufacturer Number:857-021-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-454-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 21 positions, ensuring seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation allows for flexible installation in tight spaces, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronic assemblies with this essential component for superior functionality and longevity.