857-021-454-108

Heilind Number:EDA857-021-454-108
Manufacturer:EDAC
Manufacturer Number:857-021-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-454-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, making it ideal for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable and efficient transmission. With a single row configuration and 21 positions spaced at .156 inches, it offers seamless integration for your setup. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding environments, this connector is a must-have for your PCB assembly needs.