857-021-457-101

Heilind Number:EDA857-021-457-101
Manufacturer:EDAC
Manufacturer Number:857-021-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-457-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity, ideal for demanding applications. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring one row with 21 copper alloy contact positions, it ensures seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal routing. Its right-angle mount orientation further enhances space-saving on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.