857-021-457-102

Heilind Number:EDA857-021-457-102
Manufacturer:EDAC
Manufacturer Number:857-021-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-457-102

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Built for optimal performance, it features a single row design with 21 positions, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission. Engineered for convenience, its right-angle mount orientation and compact size make it ideal for space-restricted setups. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality component.