857-021-457-103

Heilind Number:EDA857-021-457-103
Manufacturer:EDAC
Manufacturer Number:857-021-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-457-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission up to 5 A. With a single row configuration and 21 positions, it offers seamless integration onto your board. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the Right Angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Upgrade to superior connectivity with this essential product in the Board To Board PCB Connector category.