857-021-457-104

Heilind Number:EDA857-021-457-104
Manufacturer:EDAC
Manufacturer Number:857-021-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-457-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row configuration with 21 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission without compromising on safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right angle mount orientation makes it suitable for compact spaces, while its high operating temperature range of -40 to 105°C guarantees optimal performance in extreme environments. Upgrade your electronic assemblies with this essential component.