857-021-457-108

Heilind Number:EDA857-021-457-108
Manufacturer:EDAC
Manufacturer Number:857-021-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-457-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 21 positions, ensuring seamless integration in your electronic setup. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. Its right-angle mount orientation adds versatility, while its high operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your connectivity solutions with this black connector, perfect for demanding industrial applications.