857-021-457-112

Heilind Number:EDA857-021-457-112
Manufacturer:EDAC
Manufacturer Number:857-021-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-457-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for efficiency and reliability, this black connector features a single row of 21 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability in high-temperature environments, with an operating range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Trust in this connector for secure and high-performance electronic applications.