857-021-458-102

Heilind Number:EDA857-021-458-102
Manufacturer:EDAC
Manufacturer Number:857-021-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-458-102

Detailed Description

Upgrade your industrial equipment with our High Temp Card Edge Connector, designed for reliable performance in high-temperature environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers durability but also meets stringent safety standards. Featuring a single row layout with 21 positions, it provides seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient electrical conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial settings. Plus, with a convenient right-angle mount orientation, integration into your system is a breeze. Trust in our Card Edge Connector for superior performance and longevity.