857-021-458-103

Heilind Number:EDA857-021-458-103
Manufacturer:EDAC
Manufacturer Number:857-021-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding applications. This sleek connector in classic black features a single row with 21 positions, offering seamless connectivity for your PCB needs. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees high temperature resistance and compliance with safety standards. The copper alloy contact material ensures efficient conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity solutions. Explore our range of board-to-board PCB connectors and elevate your electronic designs with confidence.