857-021-458-104

Heilind Number:EDA857-021-458-104
Manufacturer:EDAC
Manufacturer Number:857-021-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-458-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 21 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable power transmission up to 5A. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for seamless and efficient connectivity.