857-021-458-107

Heilind Number:EDA857-021-458-107
Manufacturer:EDAC
Manufacturer Number:857-021-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-458-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 21 positions and a contact pitch of .156 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at up to 5 A. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Perfect for applications requiring secure board-to-board connections, this connector is a must-have in your electronic assembly lineup.