857-021-458-108

Heilind Number:EDA857-021-458-108
Manufacturer:EDAC
Manufacturer Number:857-021-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-458-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right-angle mount orientation, it offers seamless integration onto your board. The Copper Alloy contacts, with a pitch of .156 inches, guarantee reliable conductivity, while the 21 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your industrial or electronic projects. Elevate your PCB design with this essential component.