857-021-458-112

Heilind Number:EDA857-021-458-112
Manufacturer:EDAC
Manufacturer Number:857-021-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-458-112

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable connectivity even in high-temperature conditions. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers seamless integration on your circuit board. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its quality and durability for your next project.