857-021-459-101

Heilind Number:EDA857-021-459-101
Manufacturer:EDAC
Manufacturer Number:857-021-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-459-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, while the Copper Alloy contacts provide efficient power transmission. With a single row configuration and 21 positions, this connector offers ample connectivity options. The right-angle mount orientation allows for space-saving installation, perfect for compact PCB designs. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in varied conditions. Elevate your board-to-board connections with this essential component.