857-021-459-103

Heilind Number:EDA857-021-459-103
Manufacturer:EDAC
Manufacturer Number:857-021-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-459-103

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Featuring a sleek black design, this connector is built for efficiency and durability. With a contact material of Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in extreme conditions. The single row configuration with 21 positions offers seamless connectivity, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for right-angle mounting, it's perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and performance to elevate your connectivity experience.