857-021-459-104

Heilind Number:EDA857-021-459-104
Manufacturer:EDAC
Manufacturer Number:857-021-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-459-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for optimum performance in demanding industrial environments. Featuring a single row configuration with 21 positions, this connector ensures seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity and durability. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for high-temperature applications. Elevate your connectivity game with this essential component.