857-021-459-108

Heilind Number:EDA857-021-459-108
Manufacturer:EDAC
Manufacturer Number:857-021-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-459-108

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliability in demanding environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With a single row of 21 positions, it offers seamless board-to-board connectivity at a pitch of .156 inches. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Perfect for industrial applications, this black connector is rated for 5A, making it ideal for high-power circuitry. Trust in its durability and precision for seamless electronic connections.